- RS Stock No.:
- 458-9210
- Mfr. Part No.:
- 98267-0321
- Brand:
- Molex
105 In stock - FREE next working day delivery available
105 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 5)
£2.028
(exc. VAT)
£2.434
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.028 | £10.14 |
25 - 45 | £1.782 | £8.91 |
50 - 95 | £1.712 | £8.56 |
100 - 495 | £1.43 | £7.15 |
500 + | £1.372 | £6.86 |
*price indicative |
- RS Stock No.:
- 458-9210
- Mfr. Part No.:
- 98267-0321
- Brand:
- Molex
Legislation and Compliance
Product Details
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Features
- Voltage - 60 V ac
- 1 mm pitch
- 0.22mm Cable thickness
- Max operating temperature of 105°C
- Meets industry-standard ZIF (zero insertion force) connector requirements
- Great for connections between PCB's
- Easy assembly in hard to reach applications
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
1.0mm FFC/FPC Connectors – Molex
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 1mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 16 |
Series | Premo-Flex |
Length | 152mm |
Hi-Flex | Yes |
Sheath Colour | Grey |
Voltage Rating | 60 V ac |
Operating Temperature Range | -40 → +105 °C |
Current Rating | 1.2 A |
Standards Met | RoHS Compliant |
High Density | Yes |